Headers, Plugs and Sockets

Results: 4
Manufacturer
Amphenol PCDPhoenix Contact
Series
COMBICON MSTBCOMBICON MSTBAELFH
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
1618
Positions Per Level
1618
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A-
Voltage - IEC
400 V630 V
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Color
BlackGreen
Operating Temperature
-40°C ~ 105°C-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757381
1757381
TERM BLOCK HDR 16POS 5.08MM
Phoenix Contact
843
In Stock
1 : ¥42.94000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
1757158
1757158
TERM BLOCK PLUG 16POS STR 5.08MM
Phoenix Contact
484
In Stock
2,250
Factory
1 : ¥95.32000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1757404
1757404
TERM BLOCK HDR 18POS 5.08MM
Phoenix Contact
90
In Stock
1 : ¥43.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
TERM BLOCK HDR 16POS 5.08MM
ELFH16210
TERM BLOCK HDR 16POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥18.47210
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.