Headers, Plugs and Sockets

Results: 2
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON ICWR-TBL Series 311
Type
Header, Female SocketsHeader, Male Pins, Shrouded (4 Side)
Header Orientation
90°, Right AngleVertical
Current - IEC
12A-
Current - UL
10 A20 A
Operating Temperature
-40°C ~ 105°C-
Features
-Retention Latches
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691311500103
691311500103
TERM BLOCK HDR 3POS VERT 5.08MM
Würth Elektronik
7,413
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
1786417
1786417
TERM BLOCK HDR 3POS 90DEG 5.08MM
Phoenix Contact
843
In Stock
2,000
Factory
1 : ¥19.21000
Bulk
Bulk
Active
Header, Female Sockets
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.