Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥13.30000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | - | - | Orange | -60°C ~ 100°C | Tin | - | |||
91 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 24A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side), Solder Retention |