Headers, Plugs and Sockets

Results: 2
Series
WR-TBL 3041WR-TBL 3051
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.21-1.3mm²-
Contact Mating Finish
-Tin
Features
Latch LockLocking Ramp
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691304130002
691304130002
TERM BLOCK PLUG 2POS 180 3.50MM
Würth Elektronik
283
In Stock
1 : ¥23.23000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.3mm²
Green
-40°C ~ 105°C
-
Latch Lock
691305140002
691305140002
TERM BLOCK HEADER 2POS 90 3.5MM
Würth Elektronik
456
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Locking Ramp
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.