Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
393 In Stock | 1 : ¥11.08000 Cut Tape (CT) 600 : ¥11.33870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Surface Mount | 6A | 160 V | - | - | Black | - | Tin | Board Guide, Pick and Place Cap, Solder Retention | |||
0 In Stock Check Lead Time | 1 : ¥8.95000 Cut Tape (CT) 600 : ¥9.34015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Surface Mount | 6A | 160 V | - | - | Black | - | Tin | Board Guide, Pick and Place Cap, Solder Retention |