Headers, Plugs and Sockets

Results: 5
Series
TBP02P1W-381TBP02R1-381TBP02R1W-381TBP02R2W-381
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23
Positions Per Level
23
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Leaf Spring, Wire GuardSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
1.5mm²-
Contact Mating Finish
NickelTin
Features
Mating FlangeNotch Guide
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP02R1-381-02BE
TBP02R1-381-02BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
8,480
In Stock
1 : ¥4.35000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
TBP02R1W-381-03BE
TBP02R1W-381-03BE
TERMINAL BLOCK, PLUGGABLE, W SCR
CUI Devices
2,873
In Stock
1 : ¥6.16000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Mating Flange
TBP02P1W-381 Series
TBP02P1W-381-02BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
2,039
In Stock
1 : ¥6.98000
Bag
Bag
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
7A
250 V
8 A
300 V
16-28 AWG
1.5mm²
Blue
-40°C ~ 105°C
Nickel
Mating Flange
TBP02P1W-381-03BE
TBP02P1W-381-03BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
829
In Stock
1 : ¥9.28000
Bag
Bag
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
7A
250 V
8 A
300 V
16-28 AWG
1.5mm²
Blue
-40°C ~ 105°C
Nickel
Mating Flange
TBP02R2W-381-02BE
TBP02R2W-381-02BE
TERMINAL BLOCK, PLUGGABLE, W SCR
CUI Devices
2,888
In Stock
1 : ¥6.49000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Mating Flange
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.