Headers, Plugs and Sockets

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
BuchananEurostyle ESE 39502
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
1016
Positions Per Level
1016
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
8 A12 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.05-1.31mm²-
Features
-Push Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395026010
0395026010
TERM BLOCK HDR 10POS 90DEG 3.5MM
Molex
374
In Stock
1 : ¥25.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
1-2351886-6
1-2351886-6
16POS TB HDR 180 DEG PITCH 3.5 T
TE Connectivity AMP Connectors
1,342
In Stock
1 : ¥18.06000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
16 POS SPRING TB PLUG PITCH 3.50
1-2350398-6
16 POS SPRING TB PLUG PITCH 3.50
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
3,360 : ¥54.83561
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
8 A
150 V
16-24 AWG
0.05-1.31mm²
Green
-40°C ~ 105°C
Tin
Push Button Actuated
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.