Headers, Plugs and Sockets

Results: 2
Manufacturer
MolexPhoenix Contact
Series
Eurostyle ESE 39537MINI-COMBICON MC
Number of Positions
23
Positions Per Level
23
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Plug Wire Entry
90°180°
Current - IEC
8A-
Current - UL
8 A10 A
Wire Gauge or Range - AWG
12-26 AWG14-30 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²-
Operating Temperature
-40°C ~ 105°C-
Features
Mating Flange, Retention Latches (Wire Side)Positions Stamped
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1900468
1900468
TERM BLOCK PLUG 2POS STR 3.5MM
Phoenix Contact
146
In Stock
800
Factory
1 : ¥14.48000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Positions Stamped
395378003
0395378003
TERM BLOCK PLUG 3POS 5.08MM
Molex
906
In Stock
1 : ¥10.84000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
10 A
300 V
12-26 AWG
-
Green
-40°C ~ 105°C
Tin
Mating Flange, Retention Latches (Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.