Headers, Plugs and Sockets

Results: 2
Header Orientation
90°, Right AngleVertical
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020107-H051A01LF
OQ0554500000G
TERM BLOCK HDR 5POS VERT 5.08MM
Amphenol Anytek
1,574
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
20020110-H051A01LF
OQ0554510000G
TERM BLOCK HDR 5POS 90DEG 5.08MM
Amphenol Anytek
1,762
In Stock
1 : ¥6.98000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.