Headers, Plugs and Sockets

Results: 2
Series
01-50002-500
Plug Wire Entry
90°180°
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020006-G071B01LF
TJ0771560000G
TERM BLOCK PLUG 7POS STR 5MM
Amphenol Anytek
1,678
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020008-G071B01LF
TS07715A0000G
TERM BLOCK PLUG 7POS 90DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,000 : ¥9.34703
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.