Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,879 In Stock 900 Factory | 1 : ¥33.17000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Interlocking (Side) | |||
199 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Lock | |||
118 In Stock | 1 : ¥55.83000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 20 : ¥45.62600 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 18 | 18 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥45.62600 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 18 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 18 : ¥48.75722 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 18 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
63 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Interlocking (Side) | |||
39 In Stock | 1 : ¥48.03000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Lock | |||
75 In Stock 1,550 Factory | 1 : ¥53.20000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Interlocking (Side) | |||
45 In Stock 1,150 Factory | 1 : ¥53.20000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
98 In Stock | 1 : ¥23.89000 Bulk 1 : ¥43.59000 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
50 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
12 In Stock 12 Factory | 1 : ¥73.89000 Bulk 1 : ¥136.78000 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 15A | 400 V | 10 A | 300 V | - | - | Black | 100°C | Tin | Mating and Mounting Flange | |||
16 In Stock | 1 : ¥105.91000 Bulk | Bulk | Active | Plug, Male Pins | 16 | 16 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
17 In Stock | 1 : ¥115.43000 Bulk | Bulk | Active | Plug, Male Pins | 18 | 18 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
49 In Stock | 1 : ¥60.59000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 18 | 18 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥120.68000 Bulk | Bulk | Active | Plug, Male Pins | 16 | 16 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥46.55350 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 18 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
13 In Stock | 1 : ¥58.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
18 In Stock | 1 : ¥26.85000 Bulk 1 : ¥55.83000 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
20 In Stock | 1 : ¥59.03000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 18 | 18 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
20 In Stock 620 Factory | 1 : ¥59.85000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 18 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Interlocking (Side) | |||
18 In Stock | 1 : ¥60.10000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : ¥33.76860 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥33.76860 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Interlocking (Side) |