Headers, Plugs and Sockets

Results: 12
Packaging
BulkTape & Reel (TR)
Product Status
ActiveObsolete
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Number of Positions
36
Number of Levels
12
Header Orientation
90°, Right Angle135°Vertical
Current - IEC
11A17A18A27.5A
Current - UL
10 A15 A18.5 A
Color
BlackOrange
Features
-Mating Flange, Pick and Place Cap, Solder RetentionMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1581790000
1581790000
TERM BLOCK HDR 3POS VERT 5MM
Weidmüller
130
In Stock
1 : ¥13.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1571140000
1571140000
TERM BLOCK HDR 3POS 90DEG 5MM
Weidmüller
100
In Stock
1 : ¥5.25000
Bulk
1 : ¥13.05000
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1582020000
1582020000
TERM BLOCK HDR 3POS VERT 5MM
Weidmüller
0
In Stock
100 : ¥7.09000
Bulk
Bulk
Obsolete
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1580870000
1580870000
TERM BLOCK HDR 3POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
100 : ¥7.74430
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1603280000
1630260000
TERM BLOCK HDR 3POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
100 : ¥8.51110
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
3
3
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
1630490000
TERM BLOCK HDR 3POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
100 : ¥8.51110
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1840360000
1840360000
TERM BLOCK HDR 3POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥15.22694
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1841400000
1841400000
TERM BLOCK HDR 3POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥15.22694
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
TERM BLOCK HDR 3POS 5MM 1=250PCS
1797940000
TERM BLOCK HDR 3POS 5MM 1=250PCS
Weidmüller
0
In Stock
Check Lead Time
250 : ¥16.67708
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Pick and Place Cap, Solder Retention
1797760000
1797760000
TERM BLOCK HDR 3POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
350 : ¥16.67717
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1614820000
1614820000
TERM BLOCK HDR 6POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥21.52620
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
9994700000
1614360000
TERM BLOCK HDR 6POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥21.52620
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.