Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
48 In Stock | 1 : ¥17.65000 Bulk 50 : ¥23.21560 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥23.21560 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥23.21560 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥25.53580 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | 135° | - | Solder | Through Hole | 17A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥25.53580 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | 135° | - | Solder | Through Hole | 17A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥25.53580 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥25.53580 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥25.53580 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥25.53580 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 24 : ¥39.38667 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 24 : ¥39.38667 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 10 : ¥75.49700 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 22 | 11 | 2 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 11A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |