Headers, Plugs and Sockets

Results: 14
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Number of Positions
1326
Number of Levels
12
Header Orientation
90°, Right Angle135°Vertical
Current - IEC
11A15A17A18A27.5A
Current - UL
10 A15 A18.5 A
Color
BlackOrange
Features
-Mating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1886441000
1581430000
TERM BLOCK HDR 13POS VERT 5MM
Weidmüller
0
In Stock
50 : ¥27.43720
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
13
13
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1581890000
1581890000
TERM BLOCK HDR 13POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥27.43720
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1571230000
1571230000
TERM BLOCK HDR 13POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥27.43720
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
13
13
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1580970000
1580970000
TERM BLOCK HDR 13POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥27.43720
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1603280000
1630360000
TERM BLOCK HDR 13POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥30.17760
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
13
13
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
1630590000
TERM BLOCK HDR 13POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥30.17760
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1841270000
1841270000
TERM BLOCK HDR 13POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥30.17760
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1840000000
1840000000
TERM BLOCK HDR 13POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥30.17760
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
13
13
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1841040000
1841040000
TERM BLOCK HDR 13POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥30.17760
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
13
13
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1840230000
1840230000
TERM BLOCK HDR 13POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥30.17760
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1840460000
1840460000
TERM BLOCK HDR 13POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥45.13000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1841500000
1841500000
TERM BLOCK HDR 13POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥45.13000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1614920000
1614920000
TERM BLOCK HDR 26POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
10 : ¥89.22400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
26
13
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1911320000
1911520000
TERM BLOCK HDR 26POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
10 : ¥122.45700
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
26
13
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
Showing
of 14

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.