Headers, Plugs and Sockets

Results: 8
Series
Eurostyle ESE 39501Eurostyle ESE 39502
Header Orientation
90°, Right AngleVertical
Color
BlackGreen
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39501-1008
0395011008
TERM BLOCK HDR 8POS VERT 3.5MM
Molex
11,963
In Stock
1 : ¥19.46000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39502-1008
0395021008
TERM BLOCK HDR 8POS 90DEG 3.5MM
Molex
8,950
In Stock
1 : ¥19.46000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
0395026008
0395026008
TERM BLOCK HDR 8POS 90DEG 3.5MM
Molex
4,327
In Stock
1 : ¥16.50000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
0395016008
0395016008
TERM BLOCK HDR 8POS VERT 3.5MM
Molex
4,648
In Stock
1 : ¥23.48000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
TERM BLOCK HDR 8POS VERT 3.5MM
0395011508
TERM BLOCK HDR 8POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
2,304 : ¥10.77947
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 8POS VERT 3.5MM
0395016508
TERM BLOCK HDR 8POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
2,304 : ¥10.77947
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 8POS 90DEG 3.5MM
0395021508
TERM BLOCK HDR 8POS 90DEG 3.5MM
Molex
0
In Stock
Check Lead Time
2,340 : ¥10.77947
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 8POS 90DEG 3.5MM
0395026508
TERM BLOCK HDR 8POS 90DEG 3.5MM
Molex
0
In Stock
Check Lead Time
2,340 : ¥10.77947
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.