Headers, Plugs and Sockets

Results: 8
Series
Eurostyle ESE 39511Eurostyle ESE 39512
Header Orientation
90°, Right AngleVertical
Color
BlackGreen
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395111002
0395111002
TERM BLOCK HDR 2POS VERT 3.81MM
Molex
6,479
In Stock
1 : ¥5.91000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
0395116002
0395116002
TERM BLOCK HDR 2POS VERT 3.81MM
Molex
9,585
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
0395121002
0395121002
TERM BLOCK HDR 2POS 90DEG 3.81MM
Molex
5,119
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
0395126002
0395126002
TERM BLOCK HDR 2POS 90DEG 3.81MM
Molex
3,427
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
TERM BLOCK HDR 2POS VERT 3.81MM
0395116502
TERM BLOCK HDR 2POS VERT 3.81MM
Molex
0
In Stock
Check Lead Time
8,400 : ¥3.01307
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 2POS 90DEG 3.81MM
0395121502
TERM BLOCK HDR 2POS 90DEG 3.81MM
Molex
0
In Stock
Check Lead Time
8,400 : ¥3.01307
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 2POS 90DEG 3.81MM
0395126502
TERM BLOCK HDR 2POS 90DEG 3.81MM
Molex
0
In Stock
Check Lead Time
8,400 : ¥3.01307
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 2POS VERT 3.81MM
0395111502
TERM BLOCK HDR 2POS VERT 3.81MM
Molex
0
In Stock
Check Lead Time
4,200 : ¥3.14305
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.