Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 160 : ¥47.02525 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 18 A | 300 V | 12-30 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 576 : ¥39.67745 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 18 A | 300 V | 12-30 AWG | - | Black | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 720 : ¥39.67742 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 12-26 AWG | - | Black | -40°C ~ 105°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 720 : ¥39.67742 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 12-26 AWG | - | Black | -40°C ~ 105°C | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 540 : ¥39.67737 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 12-26 AWG | - | Green | -40°C ~ 105°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 540 : ¥39.67737 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 12-26 AWG | - | Green | -40°C ~ 105°C | Tin | Mating Flange, Retention Latches (Wire Side) |