Headers, Plugs and Sockets

Results: 3
Series
COMBICON DMCCOMBICON DMCV
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1786866
1786866
TERM BLOCK HDR 10POS 90DEG 3.5MM
Phoenix Contact
215
In Stock
1 : ¥23.13000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
1787234
1787234
TERM BLOCK HDR 10POS VERT 3.5MM
Phoenix Contact
8
In Stock
1 : ¥19.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
1786947
1816166
TERM BLOCK HDR 10POS 90DEG 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
180 : ¥27.63422
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.