Headers, Plugs and Sockets

Results: 8
Series
Eurostyle ESE 39535Eurostyle ESE 39536
Header Orientation
90°, Right AngleVertical
Current - UL
15 A18 A
Color
BlackGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395365008
0395365008
TERM BLOCK HDR 8POS 90DEG 5.08MM
Molex
526
In Stock
1 : ¥25.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
0395355008
0395355008
TERM BLOCK HDR 8POS VERT 5.08MM
Molex
167
In Stock
1 : ¥36.37000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
Mating Flange
TERM BLOCK HDR 8POS VERT 5.08MM
0395350008
TERM BLOCK HDR 8POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
1,800 : ¥10.53140
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 115°C
Tin
Mating Flange
TERM BLOCK HDR 8POS 90DEG 5.08MM
0395360008
TERM BLOCK HDR 8POS 90DEG 5.08MM
Molex
0
In Stock
Check Lead Time
1,800 : ¥10.53140
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 8POS VERT 5.08MM
0395350508
TERM BLOCK HDR 8POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
1,800 : ¥12.04283
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 115°C
Gold
Mating Flange
TERM BLOCK HDR 8POS VERT 5.08MM
0395355508
TERM BLOCK HDR 8POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
900 : ¥14.26590
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 115°C
Gold
Mating Flange
TERM BLOCK HDR 8POS 90DEG 5.08MM
0395360508
TERM BLOCK HDR 8POS 90DEG 5.08MM
Molex
0
In Stock
Check Lead Time
1,800 : ¥14.95867
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
Mating Flange
TERM BLOCK HDR 8POS 90DEG 5.08MM
0395365508
TERM BLOCK HDR 8POS 90DEG 5.08MM
Molex
0
In Stock
Check Lead Time
900 : ¥17.72059
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
Mating Flange
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.