Headers, Plugs and Sockets

Results: 8
Series
Eurostyle ESE 39535Eurostyle ESE 39536
Header Orientation
90°, Right AngleVertical
Current - UL
15 A18 A
Color
BlackGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 15POS 5.08MM
0395365015
TERM BLOCK HDR 15POS 5.08MM
Molex
0
In Stock
Check Lead Time
1 : ¥46.63000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 15POS VERT 5.08MM
0395355015
TERM BLOCK HDR 15POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
1 : ¥76.93000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
Mating Flange
TERM BLOCK HDR 15POS VERT 5.08MM
0395350015
TERM BLOCK HDR 15POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
900 : ¥22.52542
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 115°C
Tin
Mating Flange
TERM BLOCK HDR 15POS 5.08MM
0395360015
TERM BLOCK HDR 15POS 5.08MM
Molex
0
In Stock
Check Lead Time
900 : ¥22.52542
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 15POS VERT 5.08MM
0395350515
TERM BLOCK HDR 15POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
900 : ¥26.58033
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 115°C
Gold
Mating Flange
TERM BLOCK HDR 15POS VERT 5.08MM
0395355515
TERM BLOCK HDR 15POS VERT 5.08MM
Molex
0
In Stock
Check Lead Time
900 : ¥26.58033
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 115°C
Gold
Mating Flange
TERM BLOCK HDR 15POS 5.08MM
0395360515
TERM BLOCK HDR 15POS 5.08MM
Molex
0
In Stock
Check Lead Time
900 : ¥32.14713
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
Mating Flange
TERM BLOCK HDR 15POS 5.08MM
0395365515
TERM BLOCK HDR 15POS 5.08MM
Molex
0
In Stock
Check Lead Time
450 : ¥33.33782
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
15
15
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
18 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
Mating Flange
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.