Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock 250 Factory | 1 : ¥159.81000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 20 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
50 In Stock | 1 : ¥160.91000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 20 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥55.26640 Bulk | Bulk | Active | Plug Housing for Female Sockets | 20 | 20 | 1 | 0.200" (5.08mm) | - | 180° | - | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 14-20 AWG | 0.5-2.5mm² | Green | - | - | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥160.86860 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 20 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥168.97640 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 20 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 250 V | - | - | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Positions Stamped | |||
0 In Stock Check Lead Time | 50 : ¥260.89160 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 20 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 250 V | - | - | 12-30 AWG | 0.2-2.5mm² | Green | - | Gold | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock 200 Factory Check Lead Time | 50 : ¥280.84080 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 20 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | - | - | 12-30 AWG | 0.2-2.5mm² | Green | - | Gold | Mating Flange |