Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 75 : ¥7.27040 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 75 : ¥7.27040 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 75 : ¥7.27040 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 75 : ¥7.27040 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 38 : ¥17.12763 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 38 : ¥17.12763 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 11 | 11 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 22 : ¥28.45727 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 22 | 11 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | Interlocking (Side) | |||
0 In Stock Check Lead Time | 22 : ¥28.45727 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 22 | 11 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 22 : ¥28.45727 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 22 | 11 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 22 : ¥28.45727 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 22 | 11 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 17 : ¥37.95235 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 22 | 11 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -30°C ~ 105°C | Tin | - |