Headers, Plugs and Sockets

Results: 7
Series
OSTOQOSTVK
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Header Orientation
45°90°, Right AngleVertical
Termination Style
-Solder
Mounting Type
SolderThrough Hole
Color
-Green
Operating Temperature
-40°C ~ 115°C-30°C ~ 105°C
Contact Mating Finish
-Tin
Features
-Mating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ165450
OSTOQ165450
TERM BLOCK HDR 16POS VERT 5.08MM
On Shore Technology Inc.
34
In Stock
1 : ¥18.55000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
TERM BLOCK HDR 16POS 5.08MM
OSTOQ165451
TERM BLOCK HDR 16POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
52 : ¥9.60385
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.200" (5.08mm)
90°, Right Angle
-
-
Solder
-
-
300 V
-
-
-
-40°C ~ 115°C
Tin
-
TERM BLOCK HDR 16POS VERT 5.08MM
OSTOQ165350
TERM BLOCK HDR 16POS VERT 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
52 : ¥9.60385
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
16
16
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
TERM BLOCK HDR 16POS 5.08MM
OSTOQ165351
TERM BLOCK HDR 16POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
52 : ¥9.60385
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
16
16
1
0.200" (5.08mm)
90°, Right Angle
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
TERM BLOCK HDR 16POS VERT 5.08MM
OSTOQ165550
TERM BLOCK HDR 16POS VERT 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
28 : ¥19.79143
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 16POS 5.08MM
OSTVK165150
TERM BLOCK HDR 16POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
26 : ¥22.62115
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.200" (5.08mm)
45°
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-30°C ~ 105°C
-
-
TERM BLOCK HDR 16POS 5.08MM
OSTVK165050
TERM BLOCK HDR 16POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
26 : ¥22.62115
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
16
16
1
0.200" (5.08mm)
45°
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-30°C ~ 105°C
-
-
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.