Headers, Plugs and Sockets

Results: 9
Series
COMBICON FRONT-MSTBCOMBICON MSTBCOMBICON MSTBCCOMBICON MVSTBRCOMBICON MVSTBW
Type
Plug Housing for Female SocketsPlug, Female Sockets
Plug Wire Entry
90°180°270°
Termination Style
-Screw - Pressure ClipScrew - Rising Cage Clamp
Voltage - IEC
250 V630 V
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-30 AWG14-20 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.5-2.5mm²
Contact Mating Finish
-GoldTin
Features
Mating FlangeMating Flange, Positions StampedMating Flange, Retention Latches (Non-Wire Side)Mating Flange, Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778166
1778166
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
186
In Stock
250
Factory
1 : ¥159.81000
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1835274
1835274
TERM BLOCK PLUG 20POS 5.08MM
Phoenix Contact
50
In Stock
1 : ¥160.91000
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Wire Side)
1777976
1777976
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥347.43000
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1763779
1809912
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥55.26640
Bulk
Bulk
Active
Plug Housing for Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Mating Flange
MFG_17086XX.jpg
1835083
TERM BLOCK PLUG 20POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥160.86860
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
MFG_176XXXX.jpg
5773633
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥168.97640
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Positions Stamped
1718614
1718614
TERM BLOCK PLUG 20POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥260.89160
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange, Retention Latches (Non-Wire Side)
1949144
1949144
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
200
Factory
Check Lead Time
50 : ¥280.84080
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange
1739648
1804483
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥423.36600
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.