Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,920 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 12 A | 300 V | 12-24 AWG | 1-2.5mm² | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
45 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 12 A | 300 V | 12-24 AWG | 1-2.5mm² | Green | -40°C ~ 115°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.69032 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 12 A | 300 V | 12-24 AWG | 1-2.5mm² | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1,995 : ¥10.93040 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 12 A | 300 V | 12-24 AWG | 1-2.5mm² | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 2,030 : ¥15.98595 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 10 A | 300 V | 12-22 AWG | 1-2.5mm² | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) |