Headers, Plugs and Sockets

Results: 3
Series
06-50030-500
Header Orientation
45°90°, Right AngleVertical
Current - UL
12 A15 A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020111-G061A01LF
OQ0675510000G
TERM BLOCK HDR 6POS 90DEG 5MM
Amphenol Anytek
1,036
In Stock
1 : ¥12.48000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
Mating Flange
20020108-G061A01LF
OQ0675500000G
TERM BLOCK HDR 6POS VERT 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,160 : ¥4.59289
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
Mating Flange
20020131-G061A01LF
VK0672500000G
TERM BLOCK HDR 6POS 45DEG 5MM
Amphenol Anytek
0
In Stock
1 : ¥15.68000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
45°
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
Mating Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.