Headers, Plugs and Sockets

Results: 6
Series
COMBICON PCCOMBICON SPCCOMBICON TPC
Positions Per Level
44 (Mate), 8 (Input)
Number of Levels
11 (Mate), 2 (Input)
Termination Style
Screw - Rising Cage ClampScrewless - Spring Cage, Tension Clamp
Current - UL
55 A60 A66 A
Wire Gauge or Range - AWG
4-20 AWG6-18 AWG6-20 AWG
Contact Mating Finish
-Silver
Features
Mating FlangeMating Flange, Positions StampedMating Flange, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1711394
1711394
TERM BLOCK PLUG 4POS STR 10.16MM
Phoenix Contact
153
In Stock
1 : ¥162.06000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.400" (10.16mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
76A
1 kV
66 A
600 V
4-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange
1967472
1967472
TERM BLOCK PLUG 4POS STR 10.16MM
Phoenix Contact
15
In Stock
1 : ¥176.92000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.400" (10.16mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
76A
1 kV
55 A
600 V
6-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange
1970359
1970359
TERM BLOCK PLUG 4POS STR 10.16MM
Phoenix Contact
6
In Stock
1 : ¥185.71000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.400" (10.16mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
76A
1 kV
55 A
600 V
6-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange, Strain Relief
1711488
1711488
TERM BLOCK PLUG 4POS STR 10.16MM
Phoenix Contact
24
In Stock
1 : ¥172.24000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.400" (10.16mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
76A
1 kV
66 A
600 V
4-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange, Strain Relief
1702628
1702628
TERM BLOCK PLUG 4POS STR 10.16MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥166.10080
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.400" (10.16mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
76A
1 kV
-
-
6-18 AWG
0.75-16mm²
Green
-
-
Mating Flange, Positions Stamped
MFG_17152XX.JPG
1715277
TERM BLOCK PLUG 4POS STR 10.16MM
Phoenix Contact
0
In Stock
Check Lead Time
20 : ¥267.47550
Bulk
Bulk
Active
Plug, Female Sockets
4
4 (Mate), 8 (Input)
1 (Mate), 2 (Input)
0.400" (10.16mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
76A
1 kV
60 A
600 V
4-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.