Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥115.59000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
55 In Stock | 1 : ¥92.06000 Bulk | Bulk | Active | Header, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
70 In Stock | 1 : ¥106.89000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
43 In Stock | 1 : ¥124.62000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥110.42000 Bulk | Bulk | Active | Header, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥36.20400 Bulk | Bulk | Active | Plug Housing for Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | - | Free Hanging (In-Line) | 8A | 320 V | 5 A | 300 V | 22-24 AWG | 0.2-1mm² | Green | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥114.89200 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 50 : ¥122.87180 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Gray | - | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 50 : ¥168.45920 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | IDC | Free Hanging (In-Line) | 6A | 400 V | 6 A | 300 V | 20-24 AWG | 0.34-0.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥182.49740 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-28 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥206.43640 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-30 AWG | 0.14-1.5mm² | Green | - | Tin | - |