Headers, Plugs and Sockets

Results: 7
Series
OSTOQOSTVFOSTVKOSTVL
Number of Positions
1224
Number of Levels
12
Header Orientation
45°90°, Right AngleVertical
Termination Style
-Solder
Mounting Type
SolderThrough Hole
Current - UL
15 A20 A
Color
-Green
Contact Mating Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 12POS VERT 5MM
OSTOQ127550
TERM BLOCK HDR 12POS VERT 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
35 : ¥17.35543
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.197" (5.00mm)
Vertical
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 12POS 90DEG 5MM
OSTOQ127551
TERM BLOCK HDR 12POS 90DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
35 : ¥17.35543
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.197" (5.00mm)
90°, Right Angle
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 12POS 45DEG 5MM
OSTVK127250
TERM BLOCK HDR 12POS 45DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
28 : ¥20.59786
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.197" (5.00mm)
45°
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-30°C ~ 105°C
-
Mating Flange
OSTVF247250
OSTVF247250
TERM BLOCK HDR 24POS VERT 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
17 : ¥38.15118
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-30°C ~ 105°C
-
Mating Flange
TERM BLOCK HDR 24POS 90DEG 5MM
OSTVF247251
TERM BLOCK HDR 24POS 90DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
17 : ¥38.15118
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-30°C ~ 105°C
-
Mating Flange
TERM BLOCK HDR 24POS VERT 5MM
OSTVL247250
TERM BLOCK HDR 24POS VERT 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
11 : ¥55.40091
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-30°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 24POS 90DEG 5MM
OSTVL247251
TERM BLOCK HDR 24POS 90DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
11 : ¥55.40091
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-30°C ~ 105°C
Tin
Mating Flange
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.