Headers, Plugs and Sockets

Results: 3
Series
OSTTJOSTTS
Wire Gauge or Range - AWG
16-26 AWG16-28 AWG
Wire Gauge or Range - mm²
1.5mm²-
Color
-Green
Operating Temperature
-40°C ~ 115°C-30°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK PLUG 12POS STR 3.5MM
OSTTJ1211520
TERM BLOCK PLUG 12POS STR 3.5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
16 : ¥39.45313
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
16-26 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 12POS 3.5MM
OSTTS12115C
TERM BLOCK PLUG 12POS 3.5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
14 : ¥44.62000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
16-28 AWG
1.5mm²
Green
-40°C ~ 115°C
-
-
TERM BLOCK PLUG 12POS 3.5MM
OSTTS12115D
TERM BLOCK PLUG 12POS 3.5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
14 : ¥44.62000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
16-28 AWG
1.5mm²
Green
-40°C ~ 115°C
-
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.