Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 11 : ¥54.80182 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 11 : ¥54.80182 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 11 : ¥54.98909 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 10 : ¥58.00000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 10 : ¥58.80500 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 10 : ¥58.80500 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -30°C ~ 105°C | Zinc | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 7 : ¥84.87429 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 6 : ¥103.39833 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 (Mate), 32 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -30°C ~ 105°C | - | Mating Flange, Retention Latches (Non-Wire Side) |