Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,151 In Stock | 1 : ¥22.00000 Cut Tape (CT) 600 : ¥18.68045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Surface Mount | 6A | 160 V | - | - | Black | - | Tin | Board Guide, Pick and Place Cap, Solder Retention | |||
3,423 In Stock | 1 : ¥12.07000 Cut Tape (CT) 500 : ¥14.85974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 6A | 160 V | - | - | Black | - | Tin | Pick and Place Cap | |||
910 In Stock | 1 : ¥12.07000 Cut Tape (CT) 330 : ¥13.37376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | Black | - | Tin | Pick and Place Cap |