Headers, Plugs and Sockets

Results: 2
Header Orientation
90°, Right AngleVertical
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 2POS VERT 7.62MM
OSTOQ020550
TERM BLOCK HDR 2POS VERT 7.62MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
90 : ¥7.01478
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.300" (7.62mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 2POS 90DEG 7.62MM
OSTOQ020551
TERM BLOCK HDR 2POS 90DEG 7.62MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
90 : ¥7.01478
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.300" (7.62mm)
90°, Right Angle
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.