Headers, Plugs and Sockets

Results: 10
Series
ELFBELFFELFKELFPELFTFXP FlexiPlug®
Packaging
BulkTray
Type
Header, Female SocketsPlug, Female Sockets
Positions Per Level
510
Number of Levels
12
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
45°90°180°270°-
Termination Style
Screw - Rising Cage ClampScrew with Captive PlateSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
12 AWG, 14-26 AWG12-26 AWG-
Operating Temperature
-40°C ~ 95°C105°C125°C
Contact Mating Finish
NickelTin
Features
Interlocking (Side), Retention LatchesRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
FXPT10200
FXPT10200
TERM BLOCK PLUG 10POS 5.08MM
Amphenol PCD
198
In Stock
1 : ¥43.02000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.200" (5.08mm)
-
90°
Screw with Captive Plate
Free Hanging (In-Line)
-
15 A
300 V
12-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
ELFF10230
ELFF10230
TERM BLOCK PLUG 10POS 5.08MM
Amphenol PCD
99
In Stock
1 : ¥58.21000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Wire Side)
ELFB10230
ELFB10230
TERM BLOCK HDR 10POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥18.61980
Bulk
Bulk
Active
Header, Female Sockets
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
125°C
Tin
Interlocking (Side), Retention Latches
ELFB10280
ELFB10280
TERM BLOCK HDR 10POS VERT 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥18.61980
Bulk
Bulk
Active
Header, Female Sockets
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
125°C
Tin
Interlocking (Side), Retention Latches
TERM BLOCK PLUG 10POS 5.08MM
ELFF10220
TERM BLOCK PLUG 10POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥37.68300
Tray
Tray
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 10POS 5.08MM
ELFF10240
TERM BLOCK PLUG 10POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥37.68300
Tray
Tray
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 10POS 5.08MM
ELFK10210
TERM BLOCK PLUG 10POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥37.68300
Tray
Tray
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
45°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Nickel
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 10POS STR 5.08MM
ELFP10210
TERM BLOCK PLUG 10POS STR 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥37.68300
Tray
Tray
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
-40°C ~ 95°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 10POS 5.08MM
ELFT10250
TERM BLOCK PLUG 10POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥37.68300
Tray
Tray
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Wire Side)
TERM BLOCK PLUG 10POS 5.08MM
ELFT10260
TERM BLOCK PLUG 10POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥37.68300
Tray
Tray
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.