Headers, Plugs and Sockets

Results: 4
Series
WR-TBL Series 311WR-TBL Series 312WR-TBL Series 313
Packaging
BulkTray
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691311500104
691311500104
TERM BLOCK HDR 4POS VERT 5.08MM
Würth Elektronik
2,739
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691312510004
691312510004
TERM BLOCK HDR 4POS 90DEG 5.08MM
Würth Elektronik
227
In Stock
1 : ¥4.93000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311500004
691311500004
TERM BLOCK HDR 4POS VERT 5.08MM
Würth Elektronik
778
In Stock
1 : ¥5.50000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313510004
691313510004
TERM BLOCK HDR 4POS 90DEG 5.08MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥5.99000
Tray
Tray
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.