Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 361WR-TBL Series 368B
Packaging
BoxBulk
Termination Style
Screw - Leaf Spring, Wire GuardScrewless - Leg Spring, Push-In Spring
Current - UL
8 A10 A
Wire Gauge or Range - AWG
16-26 AWG16-28 AWG
Wire Gauge or Range - mm²
0.08-1.3mm²0.13-1.5mm²
Color
GreenGreen, Orange
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691361300006
691361300006
TERM BLOCK PLUG 6POS 3.81MM
Würth Elektronik
175
In Stock
1 : ¥33.66000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
691368300006B
691368300006B
TERM BLOCK PLUG 6POS STR 3.81MM
Würth Elektronik
70
In Stock
1 : ¥42.77000
Box
Box
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
8 A
300 V
16-28 AWG
0.08-1.3mm²
Green, Orange
-40°C ~ 115°C
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.