Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
513 In Stock | 1 : ¥21.18000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
851 In Stock | 1 : ¥20.94000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
160 In Stock | 1 : ¥32.26000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Mating Flange |