Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥132.83000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange | |||
115 In Stock | 1 : ¥140.14000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange, Strain Relief | |||
19 In Stock | 1 : ¥247.28000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 (Mate), 6 (Input) | 1 (Mate), 2 (Input) | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 60 A | 600 V | 4-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange | |||
39 In Stock | 1 : ¥121.51000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 76A | 1 kV | 66 A | 600 V | 4-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥136.25000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | - | - | 6-18 AWG | 0.75-16mm² | Black | - | Silver | Mating Flange, Positions Stamped, Strain Relief |