Headers, Plugs and Sockets

Results: 15
Series
Omnimate BUOmnimate S2L
Product Status
ActiveLast Time Buy
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
736
Positions Per Level
718
Number of Levels
12
Pitch
0.138" (3.50mm)0.400" (10.16mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A10A78.3A
Voltage - IEC
160 V200 V250 V1 kV
Current - UL
7 A10 A60 A
Voltage - UL
150 V600 V
Wire Gauge or Range - AWG
4-22 AWG-
Wire Gauge or Range - mm²
0.2-16mm²-
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 130°C
Contact Mating Finish
SilverTin
Features
-Latch Lock, Mating FlangeMating and Mounting FlangeMating FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1729460000
1729740000
TERM BLOCK HDR 36POS VERT 3.5MM
Weidmüller
24
In Stock
1 : ¥97.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1728730000
1728780000
TERM BLOCK HDR 36POS 90DEG 3.5MM
Weidmüller
24
In Stock
1 : ¥97.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1795300000
1795350000
TERM BLOCK HDR 36POS VERT 3.5MM
Weidmüller
78
In Stock
1 : ¥54.60000
Bulk
24 : ¥81.75583
Bulk
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1728730000
1728620000
TERM BLOCK HDR 36POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥97.53000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
8433290200
1794680000
TERM BLOCK HDR 36POS VERT 3.5MM
Weidmüller
0
In Stock
1 : ¥24.55000
Bulk
24 : ¥73.93292
Bulk
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1807470000
1794360000
TERM BLOCK HDR 36POS 90DEG 3.5MM
Weidmüller
0
In Stock
24 : ¥73.93292
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1728990000
1729100000
TERM BLOCK HDR 36POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥78.13333
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1728990000
1728940000
TERM BLOCK HDR 36POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥78.14375
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1727930000
1727980000
TERM BLOCK HDR 36POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥78.14375
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
-
TERM BLOCK HDR 36POS 90DEG 3.5MM
1795010000
TERM BLOCK HDR 36POS 90DEG 3.5MM
Weidmüller
0
In Stock
24 : ¥81.75583
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1729460000
1729580000
TERM BLOCK HDR 36POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥85.85417
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1028430000
1028450000
TERM BLOCK HDR 36POS 90DEG 3.5MM
Weidmüller
0
In Stock
20 : ¥97.96750
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
200 V
7 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange
1924590000
1924590000
TERM BLOCK PLUG 7POS STR 10.16MM
Weidmüller
0
In Stock
Check Lead Time
16 : ¥128.79625
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.400" (10.16mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
78.3A
1 kV
60 A
600 V
4-22 AWG
0.2-16mm²
Black
-50°C ~ 130°C
Silver
-
1924650000
1924670000
TERM BLOCK PLUG 7POS STR 10.16MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥132.34167
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.400" (10.16mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
78.3A
1 kV
60 A
600 V
4-22 AWG
0.2-16mm²
Black
-50°C ~ 130°C
Silver
Latch Lock, Mating Flange
1924750000
1924760000
TERM BLOCK PLUG 7POS STR 10.16MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥132.93750
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.400" (10.16mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
78.3A
1 kV
60 A
600 V
4-22 AWG
0.2-16mm²
Black
-50°C ~ 130°C
Silver
Latch Lock, Mating Flange
Showing
of 15

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.