Headers, Plugs and Sockets

Results: 16
Type
Header, Blade PinsPlug, Blade Pins
Header Orientation
90°, Right Angle90°, Right Angle, Under Board-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
40.5 A42 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
8-24 AWG-
Wire Gauge or Range - mm²
0.2-6mm²-
Operating Temperature
-50°C ~ 125°C-50°C ~ 130°C
Features
-Latch Lock, Mating FlangeMating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1932010000
1932010000
TERM BLOCK PLUG 7POS STR 7.62MM
Weidmüller
20
In Stock
1 : ¥112.88000
Bulk
Bulk
Active
Plug, Blade Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Mating Flange
1931620000
1931680000
TERM BLOCK PLUG 7POS STR 7.62MM
Weidmüller
39
In Stock
1 : ¥63.05000
Bulk
25 : ¥96.66240
Bulk
Bulk
Bulk
Active
Plug, Blade Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
-
1930600000
1930650000
TERM BLOCK HDR 7POS VERT 7.62MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥58.76867
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
-
1931270000
1931310000
TERM BLOCK HDR 7POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥58.76867
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
90°, Right Angle, Under Board
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
-
1930300000
1930320000
TERM BLOCK HDR 7POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥58.76867
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
-
1930770000
1930760000
TERM BLOCK HDR 7POS VERT 7.62MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥66.32500
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1931420000
1931420000
TERM BLOCK HDR 7POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥66.32500
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
90°, Right Angle, Under Board
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1931480000
1931530000
TERM BLOCK HDR 7POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥66.32500
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
90°, Right Angle, Under Board
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1930400000
1930430000
TERM BLOCK HDR 7POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥66.32500
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1930850000
1930870000
TERM BLOCK HDR 7POS VERT 7.62MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥67.11500
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1930530000
1930540000
TERM BLOCK HDR 7POS 90DEG 7.62MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥67.11500
Bulk
Bulk
Active
Header, Blade Pins
7
7
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1931860000
1931860000
TERM BLOCK PLUG 7POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥93.72140
Bulk
Bulk
Active
Plug, Blade Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Mating Flange
1950930000
1950930000
TERM BLOCK PLUG 7POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥93.72140
Bulk
Bulk
Active
Plug, Blade Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Latch Lock, Mating Flange
TERM BLOCK PLUG 7POS STR 7.62MM
1932120000
TERM BLOCK PLUG 7POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥93.72140
Bulk
Bulk
Active
Plug, Blade Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Latch Lock, Mating Flange
1951000000
1951050000
TERM BLOCK PLUG 7POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥94.29120
Bulk
Bulk
Active
Plug, Blade Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Latch Lock, Mating Flange
1932190000
1932230000
TERM BLOCK PLUG 7POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥94.29120
Bulk
Bulk
Active
Plug, Blade Pins
7
7
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Latch Lock, Mating Flange
Showing
of 16

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.