Headers, Plugs and Sockets

Results: 2
Plug Wire Entry
90°180°
Current - IEC
12A17A
Current - UL
8 A10 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1620440000
1620440000
TERM BLOCK PLUG 24POS STR 3.5MM
Weidmüller
39
In Stock
180
Factory
1 : ¥129.47000
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639000000
1639000000
TERM BLOCK PLUG 24POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥129.26333
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.