Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥85.55000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | Mating and Mounting Flange | |||
35 In Stock | 1 : ¥17.49000 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 300 V | - | - | Orange | -20°C ~ 120°C | Tin | - | |||
0 In Stock | 100 : ¥10.74660 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (2 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 300 V | - | - | Orange | -20°C ~ 120°C | Tin | - | |||
15 In Stock | 1 : ¥17.49000 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 300 V | - | - | Orange | -20°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 24 : ¥103.06042 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | - | |||
0 In Stock Check Lead Time | 24 : ¥103.06042 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | - | |||
0 In Stock Check Lead Time | 24 : ¥103.06042 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | - | |||
0 In Stock Check Lead Time | 18 : ¥107.68056 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥107.68056 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥108.44722 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥108.44722 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥108.44722 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 78.3A | 1 kV | 60 A | 300 V | - | - | Black | -50°C ~ 120°C | Silver | Mating and Mounting Flange |