Headers, Plugs and Sockets

Results: 12
Series
COMBICON FRONT-MSTBCOMBICON ICCOMBICON ICVCOMBICON MSTBCOMBICON MSTBCCOMBICON MSTBPCOMBICON MSTBUCOMBICON MVSTBRCOMBICON MVSTBWCOMBICON SMSTB
Type
Header, Female SocketsPlug Housing for Female SocketsPlug, Female SocketsReceptacle, Female Sockets
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
90°180°225°270°-
Termination Style
-ScrewScrew - Pressure ClipScrew - Rising Cage ClampSolder
Mounting Type
Board MountFree Hanging (In-Line)Through Hole
Voltage - IEC
250 V630 V
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-30 AWG14-20 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²0.5-2.5mm²-
Contact Mating Finish
-Tin
Features
Mounting Flange, Retention LatchesPositions Stamped, Retention Latches (Non-Wire Side)Retention LatchesRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1792951
1792951
TERM BLOCK PLUG 22POS 5.08MM
Phoenix Contact
109
In Stock
1 : ¥202.29000
Bulk
Bulk
Active
Plug, Female Sockets
22
22
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1757213
1757213
TERM BLOCK PLUG 22POS STR 5.08MM
Phoenix Contact
47
In Stock
1 : ¥131.19000
Bulk
Bulk
Active
Plug, Female Sockets
22
22
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1808984
1809019
TERM BLOCK PLUG 22POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥54.60340
Bulk
Bulk
Active
Plug Housing for Female Sockets
22
22
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.2-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
MFG_17291XX.JPG
1809705
TERM BLOCK PLUG 22POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥58.00220
Bulk
Bulk
Active
Plug Housing for Female Sockets
22
22
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
1756780
1714061
TERM BLOCK PLUG 22POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥151.32320
Bulk
Bulk
Active
Plug, Female Sockets
22
22
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Positions Stamped, Retention Latches (Non-Wire Side)
1792443
1792443
TERM BLOCK PLUG 22POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥165.50960
Bulk
Bulk
Active
Plug, Female Sockets
22
22
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
MFG_17016XX.jpg
1786608
TERM BLOCK HDR 22POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥168.16960
Bulk
Bulk
Active
Header, Female Sockets
22
22
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
MFG_17861XX.jpg
1786145
TERM BLOCK HDR 22POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥168.16960
Bulk
Bulk
Active
Header, Female Sockets
22
22
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1768862
1850615
TERM BLOCK PLUG 22POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥191.81380
Bulk
Bulk
Active
Plug, Female Sockets
22
22
1
0.200" (5.08mm)
-
225°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1769214
1769214
TERM BLOCK PLUG 22POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥229.27520
Bulk
Bulk
Active
Plug, Female Sockets
22
22
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1824324.JPG
1824324
TERM BLOCK RCPT 22POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥320.60280
Bulk
Bulk
Active
Receptacle, Female Sockets
22
22
1
0.200" (5.08mm)
-
-
Screw
Board Mount
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mounting Flange, Retention Latches
1777484
1777484
TERM BLOCK PLUG 22POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥404.46580
Bulk
Bulk
Active
Plug, Female Sockets
22
22
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.