Headers, Plugs and Sockets

Results: 8
Series
Omnimate B2CFOmnimate B2L
Product Status
ActiveObsolete
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Current - IEC
10.3A13.4A
Voltage - IEC
200 V250 V320 V
Current - UL
9.5 A10 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-26 AWG16-28 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1mm²
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1727710000
1727710000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
144
In Stock
1 : ¥108.21000
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
-
1277940000
1277940000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
33
In Stock
1,974
Factory
1 : ¥111.41000
Bulk
Bulk
Active
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1278310000
1278310000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
37
In Stock
1 : ¥113.87000
Bulk
Bulk
Active
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Ejector Latches
1277760000
1277760000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
17
In Stock
1 : ¥111.41000
Bulk
Bulk
Active
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1748400000
1748400000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
53
In Stock
1 : ¥34.15000
Bulk
42 : ¥94.63357
Bulk
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1748240000
1748240000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
60
In Stock
1 : ¥113.62000
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1748560000
1748560000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
43
In Stock
1 : ¥113.87000
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1727630000
1727630000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
0
In Stock
48 : ¥90.37792
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.