Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥55.42000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Black | -50°C ~ 120°C | Tin | - | |||
360 In Stock | 1 : ¥55.33000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 200 V | 10 A | 300 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | - | |||
172 In Stock | 1 : ¥58.13000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 168 : ¥34.36881 Bulk | Bulk | Obsolete | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 200 V | 10 A | 300 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 102 : ¥37.55667 Bulk | Bulk | Obsolete | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 108 : ¥65.93306 Bulk | Bulk | Obsolete | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.6A | 200 V | 7 A | 150 V | 18-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange |