Headers, Plugs and Sockets

Results: 7
Series
Omnimate B2LUnimate BLA
Number of Positions
1426
Positions Per Level
1314
Number of Levels
12
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Spring Cage, Tension Clamp
Current - IEC
10.3A17.5A
Voltage - IEC
200 V250 V400 V
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
12-26 AWG16-28 AWG
Wire Gauge or Range - mm²
0.2-1mm²0.2-2.5mm²
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Ejector LatchesMating FlangeRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1282960000
1282960000
TERM BLOCK PLUG 14POS STR 5.08MM
Weidmüller
0
In Stock
120 : ¥89.14208
Bulk
Bulk
Obsolete
Plug, Female Sockets
14
14
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Retention Latches (Non-Wire Side)
1358160000
1357260000
TERM BLOCK PLUG 14POS STR 5.08MM
Weidmüller
0
In Stock
120 : ¥91.63783
Bulk
Bulk
Obsolete
Plug, Female Sockets
14
14
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
-
1748270000
1748270000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
30 : ¥117.38933
Bulk
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1748110000
1748110000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
30 : ¥117.38933
Bulk
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
TERM BLOCK PLUG 26POS STR 3.5MM
1748590000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
30 : ¥119.17633
Bulk
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1748430000
1748430000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
30 : ¥119.17633
Bulk
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1747870000
1747870000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
36 : ¥125.76750
Bulk
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
-
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.