Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 120 : ¥63.54933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 8 | 8 | 1 | 0.295" (7.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 15A | 800 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | 120 : ¥63.54933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 8 | 8 | 1 | 0.295" (7.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 15A | 800 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock 160 Factory | 120 : ¥63.54933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 8 | 8 | 1 | 0.295" (7.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 18.5A | 800 V | 15 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | 120 : ¥63.54933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 8 | 8 | 1 | 0.295" (7.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 15A | 800 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥121.92944 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 18 : ¥121.92944 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 18 : ¥123.87667 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 18 : ¥123.87667 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 18 : ¥124.04556 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock Check Lead Time | 18 : ¥126.69111 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 18 : ¥126.69111 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 18 : ¥129.86556 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 23 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - |