Headers, Plugs and Sockets

Results: 18
Series
Omnimate BLOmnimate BU
Product Status
ActiveObsolete
Number of Positions
79
Positions Per Level
79
Pitch
0.138" (3.50mm)0.400" (10.16mm)
Plug Wire Entry
90°90° and 270°180°270°
Termination Style
IDCScrew - Clamping Yoke (Tension Sleeve)
Current - IEC
6A12A17A78.3A
Voltage - IEC
250 V320 V1 kV
Current - UL
7 A8 A10 A60 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
4-22 AWG14-28 AWG20-22 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²0.2-16mm²0.35-0.5mm²
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 130°C-50°C ~ 80°C-
Contact Mating Finish
SilverTin
Features
-Ejector LatchesLatch Lock, Mating FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1597410000
1597410000
TERM BLOCK PLUG 7POS STR 3.5MM
Weidmüller
154
In Stock
1 : ¥66.01000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1606690000
1606690000
TERM BLOCK PLUG 7POS STR 3.5MM
Weidmüller
53
In Stock
1 : ¥74.13000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1924690000
1924690000
TERM BLOCK PLUG 9POS STR 10.16MM
Weidmüller
23
In Stock
1 : ¥88.58000
Bulk
1 : ¥148.60000
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.400" (10.16mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
78.3A
1 kV
60 A
600 V
4-22 AWG
0.2-16mm²
Black
-50°C ~ 130°C
Silver
Latch Lock, Mating Flange
1542xx0000
1610190000
TERM BLOCK PLUG 7POS STR 3.5MM
Weidmüller
0
In Stock
1,944
Factory
Check Lead Time
1 : ¥65.43000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1924610000
1924610000
TERM BLOCK PLUG 9POS STR 10.16MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥165.59167
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.400" (10.16mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
78.3A
1 kV
60 A
600 V
4-22 AWG
0.2-16mm²
Black
-50°C ~ 130°C
Silver
-
1639750000
1639750000
TERM BLOCK PLUG 7POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥46.33750
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639510000
1639520000
TERM BLOCK PLUG 7POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥46.33750
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
TERM BLOCK PLUG 7POS 90DEG 3.5MM
1638600000
TERM BLOCK PLUG 7POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥46.33750
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638830000
1638830000
TERM BLOCK PLUG 7POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥46.33750
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1615830000
1615830000
TERM BLOCK PLUG 7POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : ¥48.02426
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639980000
1639980000
TERM BLOCK PLUG 7POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
60 : ¥49.80200
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
TERM BLOCK PLUG 7POS 90DEG 3.5MM
1639060000
TERM BLOCK PLUG 7POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
60 : ¥49.80200
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639290000
1639290000
TERM BLOCK PLUG 7POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
60 : ¥49.80200
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
TERM BLOCK PLUG 7POS STR 3.5MM
1687700000
TERM BLOCK PLUG 7POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
54 : ¥50.61944
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1924780000
1924780000
TERM BLOCK PLUG 9POS STR 10.16MM
Weidmüller
0
In Stock
Check Lead Time
8 : ¥176.80875
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.400" (10.16mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
78.3A
1 kV
60 A
600 V
4-22 AWG
0.2-16mm²
Black
-50°C ~ 130°C
Silver
Latch Lock, Mating Flange
1750820000
1750840000
TERM BLOCK PLUG 7POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-
Tin
-
1751180000
1751140000
TERM BLOCK PLUG 7POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-
Tin
Mating Flange
1751430000
1751430000
TERM BLOCK PLUG 7POS 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-50°C ~ 80°C
Tin
-
Showing
of 18

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.