Headers, Plugs and Sockets

Results: 4
Plug Wire Entry
90°180°270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
20.5A23A
Current - UL
10 A20 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-4mm²
Color
BlackOrange
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1948210000
1957780000
TERM BLOCK PLUG 24POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥121.65583
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948990000
1958660000
TERM BLOCK PLUG 24POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥121.65583
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1211870000
1211870000
TERM BLOCK PLUG 24POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥125.65083
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1943700000
1954260000
TERM BLOCK PLUG 24POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥127.54583
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.