Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,500 Factory | 100 : ¥15.57890 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | 18.5A | 800 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 100 : ¥17.76110 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | 18.5A | 800 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 100 : ¥17.76110 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | 18.5A | 800 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |